804-105 | WAGO

PCB terminal, 5 pole, pitch 5 mm, AWG 20-12, 24 A, push-in cage clamp, gray, 804-105

Order No.: 43P2446
EAN: 4044918515030
MPN:
804-105
Series: 804
804-105 WAGO PCB Terminal Blocks Image 1
804-105 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 804-105, WAGO

PCB terminal block, push-button, 2.5 mm², pin spacing: 5 mm, 5-pole, push-in cage clamp, 2.50 mm², gray.

Features

  • PCB terminal strips with push-buttons and push-in cage clamp connection
  • Push-in termination of solid and ferruled, fine-stranded conductors
  • Terminal strips with spacers to increase pin spacing:
  • A large conductor entry accommodates conductors with a cross-section up to 12 AWG with an insulation diameter up to 4.2 mm
Technical specifications
Connection Push-in Käfigklemme
AWG cross-section AWG 20-12
Width 26.5 mm
Colour grau
Height 18.1 mm
Cable cross-section 0,25-2,5 mm²
Rated voltage 320 V
Rated current 24 A
Pin number 5-polig
Grid 5 mm
Depth 15 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes