804-111 | WAGO
PCB terminal, 11 pole, pitch 5 mm, AWG 20-12, 24 A, push-in cage clamp, gray, 804-111
Unit Price (€ / pc.)
4.0817 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.7485 €
50 pcs.
3.4153 €
100 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 804-111, WAGO
PCB terminal block, push-button, 2.5 mm², pin spacing: 5 mm, 11-pole, push-in CAGE CLAMP, 2.50 mm², gray.
Features
- PCB terminal strips with push-buttons and Push-in CAGE CLAMP connection
- Push-in termination of solid and ferruled, fine-stranded conductors
- Terminal strips with spacers to increase pin spacing:
Technical specifications
Connection | push-in cage clamp | |
AWG cross-section | AWG 20-12 | |
Width | 56.5 mm | |
Colour | gray | |
Height | 18.1 mm | |
Cable cross-section | 0.25-2.5 mm² | |
Rated voltage | 320 V | |
Rated current | 24 A | |
Pin number | 11 pole | |
Grid | 5 mm | |
Depth | 15 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |