804-113 | WAGO
PCB terminal, 13 pole, pitch 5 mm, AWG 20-12, 24 A, push-in cage clamp, gray, 804-113
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.7723 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 804-113, WAGO
PCB terminal block, push-button, 2.5 mm², pin spacing: 5 mm, 13-pole, push-in cage clamp, 2.50 mm², gray.
Features
- PCB terminal strips with push-buttons and push-in cage clamp connection
- Push-in termination of solid and ferruled, fine-stranded conductors
- Terminal strips with spacers to increase pin spacing:
- A large conductor entry accommodates conductors with a cross-section up to 12 AWG with an insulation diameter up to 4.2 mm
Technical specifications
Connection | Push-in Käfigklemme | |
AWG cross-section | AWG 20-12 | |
Width | 66.5 mm | |
Colour | grau | |
Height | 18.1 mm | |
Cable cross-section | 0,25-2,5 mm² | |
Rated voltage | 320 V | |
Rated current | 24 A | |
Pin number | 13-polig | |
Grid | 5 mm | |
Depth | 15 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |