804-115 | WAGO

PCB terminal, 15 pole, pitch 5 mm, AWG 20-12, 24 A, push-in cage clamp, gray, 804-115

Order No.: 45P1738
EAN: 4044918515337
MPN:
804-115
Series: 804
WAGO
804-115 WAGO PCB Terminal Blocks Image 1
804-115 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.8552 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.3554 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 804-115, WAGO

PCB terminal block, push-button, 2.5 mm², pin spacing: 5 mm, 15-pole, push-in CAGE CLAMP, 2.50 mm², gray.

Features

  • PCB terminal strips with push-buttons and Push-in CAGE CLAMP connection
  • Push-in termination of solid and ferruled, fine-stranded conductors
  • Terminal strips with spacers to increase pin spacing:
Technical specifications
Connection push-in cage clamp
AWG cross-section AWG 20-12
Width 76.5 mm
Colour gray
Height 18.1 mm
Contact distance RM 7.5/5
Cable cross-section 0.25-2.5 mm²
Rated voltage 320 V
Rated current 24 A
Pin number 15 pole
Grid 5 mm
Depth 15 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes