804-302 | WAGO
PCB terminal, 2 pole, pitch 7.5 mm, AWG 20-12, 24 A, push-in cage clamp, gray, 804-302
Unit Price (€ / pc.)
0.8568 € *
Available: 9 pcs.
Leadtime: 4 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7854 €
50 pcs.
0.7140 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 804-302, WAGO
PCB terminal block, push-button, 2.5 mm², pin spacing: 7.5 mm, 2-pole, push-in cage clamp, 2.50 mm², gray.
Features
- PCB terminal strips with push-buttons and push-in cage clamp connection
- Push-in termination of solid and ferruled, fine-stranded conductors
- Terminal strips with spacers to increase pin spacing:
- A large conductor entry accommodates conductors with a cross-section up to 12 AWG with an insulation diameter up to 4.2 mm
Technical specifications
Pin number | 2-polig | |
Grid | 7.5 mm | |
Cable cross-section | 0,25-2,5 mm² | |
AWG cross-section | AWG 20-12 | |
Contact distance | RM 7,5/5 | |
Rated current | 24 A | |
Rated voltage | 320 V | |
Width | 14 mm | |
Height | 18.1 mm | |
Depth | 15 mm | |
Connection | Push-in Käfigklemme | |
Colour | grau |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |