804-304/000-012 | WAGO

PCB terminal, 4 pole, pitch 7.5 mm, AWG 20-12, 24 A, push-in cage clamp, orange, 804-304/000-012

Order No.: 45P1739
EAN: 4055143278911
MPN:
804-304/000-012
Series: 804
804-304/000-012 WAGO PCB Terminal Blocks Image 1
804-304/000-012 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 804-304/000-012, WAGO

PCB terminal block, push-button, 2.5 mm², pin spacing: 7.5 mm, 4-pole, push-in CAGE CLAMP, 2.50 mm², orange.

Features

  • PCB terminal strips with push-buttons and Push-in CAGE CLAMP connection
  • Push-in termination of solid and ferruled, fine-stranded conductors
  • Terminal strips with spacers to increase pin spacing:
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 20-12
Breite 29 mm
Farbe orange
Höhe 18.1 mm
Kontaktabstand RM 7,5/5
Leiterquerschnitt 0,25-2,5 mm²
Nennspannung 320 V
Nennstrom 24 A
Polzahl 4-polig
Rastermaß 7.5 mm
Tiefe 15 mm
Logistics
Ursprungsland CH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes