804-307 | WAGO
PCB terminal, 7 pole, pitch 7.5 mm, AWG 20-12, 24 A, push-in cage clamp, gray, 804-307
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6061 €
50 pcs.
2.3681 €
100 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 804-307, WAGO
PCB terminal block, push-button, 2.5 mm², pin spacing: 7.5 mm, 7-pole, push-in cage clamp, 2.50 mm², gray.
Features
- PCB terminal strips with push-buttons and push-in cage clamp connection
- Push-in termination of solid and ferruled, fine-stranded conductors
- Terminal strips with spacers to increase pin spacing:
- A large conductor entry accommodates conductors with a cross-section up to 12 AWG with an insulation diameter up to 4.2 mm
Technical specifications
Pin number | 7-polig | |
Grid | 7.5 mm | |
Cable cross-section | 0,25-2,5 mm² | |
AWG cross-section | AWG 20-12 | |
Contact distance | RM 7,5/5 | |
Rated current | 24 A | |
Rated voltage | 320 V | |
Width | 51.5 mm | |
Height | 18.1 mm | |
Depth | 15 mm | |
Connection | Push-in Käfigklemme | |
Colour | grau |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |