804-308 | WAGO
PCB terminal, 8 pole, pitch 7.5 mm, AWG 20-12, 24 A, push-in cage clamp, gray, 804-308
Unit Price (€ / pc.)
3.1892 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
2.9274 €
50 pcs.
2.6656 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 804-308, WAGO
PCB terminal block, push-button, 2.5 mm², pin spacing: 7.5 mm, 8-pole, push-in CAGE CLAMP, 2.50 mm², gray.
Features
- PCB terminal strips with push-buttons and Push-in CAGE CLAMP connection
- Push-in termination of solid and ferruled, fine-stranded conductors
- Terminal strips with spacers to increase pin spacing:
Technical specifications
Polzahl | 8-polig | |
Rastermaß | 7.5 mm | |
Leiterquerschnitt | 0,25-2,5 mm² | |
AWG-Leiterquerschnitt | AWG 20-12 | |
Kontaktabstand | RM 7,5/5 | |
Nennstrom | 24 A | |
Nennspannung | 320 V | |
Breite | 59 mm | |
Höhe | 18.1 mm | |
Tiefe | 15 mm | |
Anschluss | Push-in Käfigklemme | |
Farbe | grau |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |