804-309/000-008 | WAGO

PCB terminal, 9 pole, pitch 7.5 mm, AWG 20-12, 24 A, cage clamp, gray, 804-309/000-008

Order No.: 44P9539
EAN: 4055143800471
MPN:
804-309/000-008
Series: 804
804-309/000-008 WAGO PCB Terminal Blocks Image 1
804-309/000-008 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7128 €

PCB terminal block, 804-309/000-008, WAGO

PCB terminal block, push-button, 2.5 mm², Pin spacing 7.5 mm, 9-pole, Push-in 2.5 mm², dark gray.

Features

  • PCB terminal strips with push-buttons and Push-in CAGE CLAMP connection
  • Push-in termination of solid and ferruled, fine-stranded conductors
  • A large conductor entry accommodates conductors with a cross-section up to 12 AWG with an insulation diameter up to 4.2 mm
  • Terminal strips with spacers to increase pin spacing
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 20-12
Breite 66.5 mm
Farbe grau
Höhe 18.1 mm
Leiterquerschnitt 0,25-2,5 mm²
Nennspannung 320 V
Nennstrom 24 A
Polzahl 9-polig
Rastermaß 7.5 mm
Tiefe 15 mm
Logistics
Ursprungsland CH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No