805-302/200-604/997-404 | WAGO

PCB terminal, 2 pole, pitch 3.5 mm, AWG 24-16, 17.5 A, push-in cage clamp, black, 805-302/200-604/997-404

Order No.: 45P1792
EAN: 4055143235402
MPN:
805-302/200-604/997-404
Series: 805
805-302/200-604/997-404 WAGO PCB Terminal Blocks Image 1
805-302/200-604/997-404 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.0710 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9639 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

THR PCB terminal block, 805-302/200-604/997-404, Wago

THR terminal strip with actuation pushers in the belt 1 solder pin/pole offset 2-pole Spacing 3.5 mm black

Technical specifications
Connection push-in cage clamp
AWG cross-section AWG 24-16
Width 12.7 mm
Colour black
Height 13.7 mm
Cable cross-section 0.2-1.5 mm²
Rated voltage 320 V
Rated current 17.5 A
Pin number 2 pole
Grid 3.5 mm
Depth 13.6 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes