805-302/200-604 | WAGO

PCB terminal, 2 pole, pitch 3.5 mm, AWG 24-16, 17.5 A, push-in cage clamp, black, 805-302/200-604

Order No.: 45P1791
EAN: 4050821403746
MPN:
805-302/200-604
Series: 805
805-302/200-604 WAGO PCB Terminal Blocks Image 1
805-302/200-604 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4760 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

THR PCB terminal block, 805-302/200-604, Wago

THR terminal strip with actuating push-buttons 1 solder pin/pole offset 2-pole Grid spacing 3.5 mm / 0.138 in with actuating push-button without test hole black

Technical specifications
Connection push-in cage clamp
AWG cross-section AWG 24-16
Width 8.5 mm
Colour black
Height 13.7 mm
Cable cross-section 0.2-1.5 mm²
Rated voltage 320 V
Rated current 17.5 A
Pin number 2 pole
Grid 3.5 mm
Depth 13.6 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes