805-305/200-604/997-405 | WAGO

PCB terminal, 5 pole, pitch 3.5 mm, AWG 24-16, 17.5 A, push-in cage clamp, black, 805-305/200-604/997-405

Order No.: 45P1801
EAN: 4055143235044
MPN:
805-305/200-604/997-405
Series: 805
805-305/200-604/997-405 WAGO PCB Terminal Blocks Image 1
805-305/200-604/997-405 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5827 €

PCB terminal, 805-305/200-604/997-405, WAGO

THR PCB terminal block, push-button, 1.5 mm², pin spacing: 3.5 mm, 5-pole, push-in CAGE CLAMP, 1.50 mm², black.

Features

  • THR PCB terminal strips with Push-in CAGE CLAMP connection and push-button actuation
  • Push-in termination of solid and ferruled conductors
  • Flush-mount push-buttons that close with minimal force for convenient termination/removal of fine-stranded conductors
  • Convenient, tool-free operation
Technical specifications
Connection push-in cage clamp
AWG cross-section AWG 24-16
Width 12.7 mm
Colour black
Height 13.7 mm
Cable cross-section 0.2-1.5 mm²
Rated voltage 320 V
Rated current 17.5 A
Pin number 5 pole
Grid 3.5 mm
Depth 13.6 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes