805-308/200-604 | WAGO

PCB terminal, 8 pole, pitch 3.5 mm, AWG 24-16, 17.5 A, push-in cage clamp, black, 805-308/200-604

Order No.: 45P1810
EAN: 4050821195023
MPN:
805-308/200-604
Series: 805
805-308/200-604 WAGO PCB Terminal Blocks Image 1
805-308/200-604 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.2610 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

THR PCB terminal block, 805-308/200-604, Wago

THR terminal strip with actuation pushers 1 solder pin/pole offset 8-pole grid dimension 3.5 mm / 0.138 in with actuation pushers without test opening black

Technical specifications
Connection push-in cage clamp
AWG cross-section AWG 24-16
Width 29.5 mm
Colour black
Height 13.7 mm
Cable cross-section 0.2-1.5 mm²
Rated voltage 320 V
Rated current 17.5 A
Pin number 8 pole
Grid 3.5 mm
Depth 13.6 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes