805-308 | WAGO

PCB terminal, 8 pole, pitch 3.5 mm, AWG 24-16, 17.5 A, push-in cage clamp, gray, 805-308

Order No.: 45P1808
EAN: 4045454731816
MPN:
805-308
Series: 805
805-308 WAGO PCB Terminal Blocks Image 1
805-308 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 805-308, WAGO

PCB terminal block, push-button, 1.5 mm², pin spacing: 3.5 mm, 8-pole, push-in CAGE CLAMP, 1.50 mm², gray.

Features

  • PCB terminal strips with push-buttons and Push-in CAGE CLAMP connection
  • Push-in termination of solid and ferruled, fine-stranded conductors
  • Flush-mount push-buttons that close with minimal force for convenient termination/removal of fine-stranded conductors
  • Convenient, tool-free operation
Technical specifications
Connection push-in cage clamp
AWG cross-section AWG 24-16
Width 29.5 mm
Colour gray
Height 13.7 mm
Cable cross-section 0.2-1.5 mm²
Rated voltage 320 V
Rated current 17.5 A
Pin number 8 pole
Grid 3.5 mm
Depth 13.6 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes