805-353 | WAGO

PCB terminal, 3 pole, pitch 3.5 mm, AWG 24-16, 17.5 A, push-in cage clamp, gray, 805-353

Order No.: 45P1829
EAN: 4055143388535
MPN:
805-353
Series: 805
805-353 WAGO PCB Terminal Blocks Image 1
805-353 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7021 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 805-353, WAGO

PCB terminal block, push-button, 1.5 mm², pin spacing: 3.5 mm, 3-pole, push-in cage clamp, 1.50 mm², gray.

Features

  • PCB terminal strips with push-buttons and push-in cage clamp connection
  • Push-in termination of solid and ferruled conductors
  • Flush-mount push-buttons that close with minimal force for convenient termination/removal of fine-stranded conductors
  • Convenient, tool-free operation
Technical specifications
Filter Property Value
Pin number 3 pole
Grid 3.5 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Rated current 17.5 A
Rated voltage 160 V
Width 12 mm
Height 13.7 mm
Depth 13.5 mm
Connection push-in cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes