805-357 | WAGO

PCB terminal, 7 pole, pitch 3.5 mm, AWG 24-16, 17.5 A, push-in cage clamp, gray, 805-357

Order No.: 45P1833
EAN: 4055143388597
MPN:
805-357
Series: 805
805-357 WAGO PCB Terminal Blocks Image 1
805-357 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 805-357, WAGO

PCB terminal block, push-button, 1.5 mm², pin spacing: 3.5 mm, 7-pole, push-in cage clamp, 1.50 mm², gray.

Features

  • PCB terminal strips with push-buttons and push-in cage clamp connection
  • Push-in termination of solid and ferruled conductors
  • Flush-mount push-buttons that close with minimal force for convenient termination/removal of fine-stranded conductors
  • Convenient, tool-free operation
Technical specifications
Connection push-in cage clamp
AWG cross-section AWG 24-16
Width 26 mm
Colour gray
Height 13.7 mm
Cable cross-section 0.2-1.5 mm²
Rated voltage 160 V
Rated current 17.5 A
Pin number 7 pole
Grid 3.5 mm
Depth 13.6 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes