806-110 | WAGO
PCB terminal, 10 pole, pitch 5 mm, AWG 24-16, 10 A, push-in cage clamp, gray, 806-110
Unit Price (€ / pc.)
5.1765 € *
Available: 0 pcs.
Leadtime: On Request **
PCB terminal, 806-110, WAGO
2-conductor female connector, 1.5 mm², pin spacing: 5 mm, 10-pole, 1.50 mm², gray.
Features
- 2-conductor female connector with push-in cage clamp and screwdriver actuation
- Push-in termination of solid and ferruled conductors
- Double entries for power supply and potential distribution
- Quick and easy PCB replacement, without disrupting looped-through potentials
Technical specifications
Connection | push-in cage clamp | |
AWG cross-section | AWG 24-16 | |
Width | 51.5 mm | |
Colour | gray | |
Height | 16.25 mm | |
Cable cross-section | 0.2-1.5 mm² | |
Rated voltage | 320 V | |
Rated current | 10 A | |
Pin number | 10 pole | |
Grid | 5 mm | |
Depth | 19.8 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85365005 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |