806-204 | WAGO

PCB terminal, 4 pole, pitch 5 mm, AWG 24-16, 10 A, push-in cage clamp, gray, 806-204

Order No.: 45P1861
EAN: 4045454077099
MPN:
806-204
Series: 806
806-204 WAGO PCB Terminal Blocks Image 1
806-204 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2491 €

PCB terminal, 806-204, WAGO

2-conductor female connector, 1.5 mm², pin spacing: 5 mm, 4-pole, 1.50 mm², gray.

Features

  • 2-conductor female connector with Push-in CAGE CLAMP and screwdriver actuation
  • Push-in termination of solid and ferruled conductors
  • Double entries for power supply and potential distribution
  • Quick and easy PCB replacement, without disrupting looped-through potentials
Technical specifications
Connection push-in cage clamp
AWG cross-section AWG 24-16
Width 21.5 mm
Colour gray
Height 23.3 mm
Cable cross-section 0.2-1.5 mm²
Rated voltage 320 V
Rated current 10 A
Pin number 4 pole
Grid 5 mm
Depth 19.8 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes