816-105 | WAGO
PCB terminal, 5 pole, pitch 5 mm, AWG 24-16, 14 A, push-in cage clamp, gray, 816-105
Unit Price (€ / pc.)
5.355 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 816-105, WAGO
2-conductor PCB terminal block, 1.5 mm², pin spacing: 5 mm, 5-pole, push-in CAGE CLAMP, 1.50 mm², gray.
Features
- Two-conductor terminal strips with screwdriver actuation and Push-in CAGE CLAMP connection
- Double entries for supply and power distribution
- Simple, reliable connection via clamping units featuring individual operating slots
- Simple, push-in termination of solid and ferruled conductors
Technical specifications
Connection | push-in cage clamp | |
AWG cross-section | AWG 24-16 | |
Width | 26.5 mm | |
Colour | gray | |
Height | 20.1 mm | |
Cable cross-section | 0.2-1.5 mm² | |
Rated voltage | 320 V | |
Rated current | 14 A | |
Pin number | 5 pole | |
Grid | 5 mm | |
Depth | 17 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |