816-107 | WAGO

PCB terminal, 7 pole, pitch 5 mm, AWG 24-16, 14 A, push-in cage clamp, gray, 816-107

Order No.: 45P1916
EAN: 4045454732141
MPN:
816-107
Series: 816
816-107 WAGO PCB Terminal Blocks Image 1
816-107 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
7.0686 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0686 €

PCB terminal, 816-107, WAGO

2-conductor PCB terminal block, 1.5 mm², pin spacing: 5 mm, 7-pole, push-in CAGE CLAMP, 1.50 mm², gray.

Features

  • Two-conductor terminal strips with screwdriver actuation and Push-in CAGE CLAMP connection
  • Double entries for supply and power distribution
  • Simple, reliable connection via clamping units featuring individual operating slots
  • Simple, push-in termination of solid and ferruled conductors
Technical specifications
Filter Property Value
Pin number 7 pole
Grid 5 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Rated current 14 A
Rated voltage 320 V
Width 36.5 mm
Height 20.1 mm
Depth 17 mm
Connection push-in cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes