816-111 | WAGO

PCB terminal, 11 pole, pitch 5 mm, AWG 24-16, 14 A, push-in cage clamp, gray, 816-111

Order No.: 45P1920
EAN: 4045454732226
MPN:
816-111
Series: 816
816-111 WAGO PCB Terminal Blocks Image 1
816-111 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
10.9123 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.9123 €

PCB terminal, 816-111, WAGO

2-conductor PCB terminal block, 1.5 mm², pin spacing: 5 mm, 11-pole, push-in CAGE CLAMP, 1.50 mm², gray.

Features

  • Two-conductor terminal strips with screwdriver actuation and Push-in CAGE CLAMP connection
  • Double entries for supply and power distribution
  • Simple, reliable connection via clamping units featuring individual operating slots
  • Simple, push-in termination of solid and ferruled conductors
Technical specifications
Connection push-in cage clamp
AWG cross-section AWG 24-16
Width 56.5 mm
Colour gray
Height 20.1 mm
Cable cross-section 0.2-1.5 mm²
Rated voltage 320 V
Rated current 14 A
Pin number 11 pole
Grid 5 mm
Depth 17 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes