2857-191/3140-000 | WAGO

Circuit breadboard, 80 x 47.5 mm, 2857-191/3140-000

Order No.: 43P1750
EAN: 4055143080095
MPN:
2857-191/3140-000
Series: 2857
2857-191/3140-000 WAGO PCBs Image 1
2857-191/3140-000 WAGO PCBs Image 2
Image may differ
Unit Price (€ / pc.)
6.6045 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6045 €

Stripboard, 2857-191/3140-000, WAGO

Stripboard, 2-2 connection levels.

Technical specifications
Version Lochrasterplatine
Width 47.5 mm
Throughplated Yes
Height 92.5 mm
Length 80 mm
Hole diameter 1.8 mm
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes