750-8210 | WAGO

Controller PFC200, 2nd Generation, 4 x ETHERNET

Order No.: 45P7818
EAN: 4055143981378
MPN:
750-8210
Series: 750
WAGO
750-8210 WAGO PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
968.66 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
968.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
968.66 €

Controller, 750-8210, WAGO

The 750-8210 Controller is a compact PLC for the modular WAGO I/O System. Four ETHERNET interfaces and an integrated switch enable line topology wiring. An integrated Webserver provides user configuration options, while displaying PFC200 status information. Besides the processing industry and building automation, typical applications for the 750-8210 include standard machinery and equipment control (e.g., packaging, bottling and manufacturing systems, as well as textile, metal and wood processing machines).

Features

  • 4 x ETHERNET (configurable)
  • Configuration via CODESYS or Web-Based Management interface
  • Maintenance-free
  • Linux operating system with PREEMPT_RT patch
Technical specifications
Ausführung Steuerung
Breite 78.6 mm
Höhe 100 mm
Montage DIN-Schiene
Tiefe 71.9 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No