750-8213 | WAGO

Controller PFC200, 2nd Generation, 2 x ETHERNET, CAN, CANopen

Order No.: 45P7831
EAN: 4055143759687
MPN:
750-8213
Series: 750
WAGO
750-8213 WAGO PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
930.58 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
930.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
930.58 €

Controller, 750-8213, WAGO

The 750-8213 Controller is a compact PLC for the modular WAGO I/O System. Two ETHERNET interfaces and an integrated switch enable line topology wiring. An integrated Webserver provides user configuration options, while displaying PFC200 status information. Besides the processing industry and building automation, typical applications for the 750-8213 include standard machinery and equipment control (e.g., packaging, bottling and manufacturing systems, as well as textile, metal and wood processing machines).

Features

  • Programming per IEC 61131-3
  • 2 x ETHERNET (configurable), CAN, CANopen
  • Maintenance-free
  • Linux operating system with PREEMPT_RT patch
Technical specifications
Ausführung Steuerung
Breite 112 mm
Höhe 100 mm
Montage DIN-Schiene
Tiefe 71.9 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No