750-8217 | WAGO

Controller PFC200, 2nd Generation, 2 x ETHERNET, RS-232/-485, Mobile Radio Module 4G, EU version

Order No.: 45P7839
EAN: 4055143984324
MPN:
750-8217
Series: 750
WAGO
750-8217 WAGO PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
1,454.18 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,454.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,454.18 €

Controller, 750-8217, WAGO

The 750-8217 Controller is a compact PLC for the modular WAGO I/O System. Two ETHERNET interfaces and an integrated switch enable line topology wiring. An integrated Webserver provides user configuration options, while displaying PFC200 status information. Besides standard machinery and equipment control, as well as building automation, typical applications for the 750-8217 include decentralized data logging for the process industry.

Features

  • Programming per IEC 61131-3
  • 2 x ETHERNET (configurable), RS-232/485
  • Maintenance-free
  • Linux operating system with PREEMPT_RT patch
Technical specifications
Ausführung Steuerung
Breite 102.5 mm
Höhe 100 mm
Montage DIN-Schiene
Tiefe 71.9 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No