750-823 | WAGO

Controller EtherNet/IP, 4th generation, 2 x ETHERNET, ECO

Order No.: 45P7843
EAN: 4055143889094
MPN:
750-823
Series: 750
WAGO
750-823 WAGO PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
416.50 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
416.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
416.50 €

Controller, 750-823, WAGO

This controller can be used as a programmable controller within EtherNet/IP networks and detects all connected I/O modules and creates a local process image. This process image may include a mixed arrangement of analog (word-by-word data transfer) and digital (bit-by-bit data transfer) modules. Two ETHERNET interfaces and an integrated switch allow the fieldbus to be wired in a line topology, eliminating the need for additional network devices, such as switches or hubs. Both interfaces support autonegotiation and Auto-MDI(X).

The DIP switch configures the last byte of the IP address and may be used for IP address assignment. The controller is designed for fieldbus communication in EtherNet/IP networks. It also supports a wide variety of standard ETHERNET protocols (e.g., HTTP(S), BootP, DHCP, DNS, SNTP, (S)FTP, SNMP). An integrated Webserver provides user configuration options, while displaying the controller's status information.

Technical specifications
Ausführung Steuerung
Breite 49.5 mm
Höhe 96.8 mm
Montage DIN-Schiene
Tiefe 71.9 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No