750-833/025-000 | WAGO

WAGO 750-833/025-000

Order No.: 44P5587
EAN: 4045454504328
MPN:
750-833/025-000
Series: 750
750-833/025-000 WAGO PLC controls, logic modules Image 1
750-833/025-000 WAGO PLC controls, logic modules Image 2
750-833/025-000 WAGO PLC controls, logic modules Image 3
Image may differ
Unit Price (€ / pc.)
582.7787 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
582.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
582.7787 €
Technical specifications
Ausführung Steuerung
Breite 50.5 mm
Höhe 100 mm
Montage DIN-Schiene
Tiefe 71.1 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei