750-838/040-000 | WAGO

WAGO 750-838/040-000

Order No.: 44P5594
EAN: 4050821460152
MPN:
750-838/040-000
Series: 750
750-838/040-000 WAGO PLC controls, logic modules Image 1
750-838/040-000 WAGO PLC controls, logic modules Image 2
750-838/040-000 WAGO PLC controls, logic modules Image 3
Image may differ
Unit Price (€ / pc.)
693.651 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
693.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
693.651 €
Technical specifications
Filter Property Value
Version control unit
Assembly DIN rail
Width 50.5 mm
Height 100 mm
Depth 71.1 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85371091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes