Unit Price (€ / pc.)
707.1694 € *
Standard delivery time from the manufacturer is: 5 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control unit | |
| Assembly | DIN rail | |
| Width | 61.5 mm | |
| Height | 100 mm | |
| Depth | 71.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| SVHC free | No |
| RoHS conform | Yes |