750-893 | WAGO

Controller EtherNet/IP, 4th generation, 2 x ETHERNET, SD Card Slot

Order No.: 45P7855
EAN: 4055143889179
MPN:
750-893
Series: 750
WAGO
750-893 WAGO PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
659.26 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
659.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
659.26 €

Controller, 750-893, WAGO

The EtherNet/IP Controller can be used as a programmable controller within EtherNet/IP networks. Two ETHERNET interfaces and an integrated switch allow the fieldbus to be wired in a line topology, eliminating additional network devices, such as switches or hubs. Both interfaces support autonegotiation and Auto-MDI(X). The DIP switch configures the last byte of the IP address and may be used for IP address assignment. The controller supports EtherNet/IP for use in industrial environments. It also supports a wide variety of standard ETHERNET protocols for easy integration into IT environments (e.g., HTTP(S), BootP, DHCP, DNS, SNTP, (S)FTP, SNMP).

The controller is equipped with a removable memory card slot. A memory card can be used to transfer device parameters or files (e.g., boot files) from one controller to another. The card can be accessed via FTP and used as an additional drive.

Technical specifications
Ausführung Steuerung
Breite 61.5 mm
Höhe 100 mm
Montage DIN-Schiene
Tiefe 71.9 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No