770-121 | WAGO

Locking latch, white, manual operation, for On-the-fly connection, 770-121

Order No.: 44P8917
EAN: 4017332755221
MPN:
770-121
Series: WINSTA MINI
770-121 WAGO Power Connectors Accessories
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4641 €

Locking latch, 770-121, WAGO

When using the locking system from the WINSTA MIDI product line, straightforward installation is ensured. This WINSTA MIDI product line guarantees flexibility for the installation. Through its Push-in CAGE CLAM spring pressure connection technology, it achieves error-free, time-saving installation and offers customization for meeting all installation requirements.

Features

  • Simple circuits
  • Fast, secure installation
Technical specifications
Zubehörart Verriegelungsklinke
Ausführung weiß, Handbetätigung
Geeignet für Fliegende Verbindung
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No