770-140 | WAGO
Locking latch, gray, tool actuation, for plug/socket, 770-140
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Locking latch, 770-140, WAGO
The locking system from the WINSTA MIDI product line guarantees you the greatest possible flexibility in electrical installation. The WINSTA MIDI product line guarantees total flexibility for the electrical installation. Through its Push-in CAGE CLAMP spring pressure connection technology, it achieves error-free, time-saving installation and offers flexibility for meeting all installation requirements.
Features
- For automation controllers
- Convenient installation and commissioning
Technical specifications
Zubehörart | Verriegelungsklinke | |
Ausführung | grau, Werkzeugbetätigung | |
Geeignet für | Stecker/Buchse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |