770-1627 | WAGO
Mounting plate, 2 pole, for distributor, 770-1627
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Mounting plate, 770-1627, WAGO
The mounting accessories from the WINSTA MIDI product line is the best solution for trouble-free electrical installation. WINSTA MIDI with Push-in CAGE CLAMP spring pressure connection technology is used in can be found in a variety of projects you can use for quick, easy, flexible, and secure installation.
Features
- Simple circuits
- Convenient installation and commissioning
Technical specifications
Zubehörart | Montageplatte | |
Ausführung | 2-polig | |
Geeignet für | Verteiler |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |