770-504/020-000 | WAGO
Strain relief housing, 4-pole, for 1 cable, 11.5 - 16.5 mm, for cable, 770-504/020-000
Unit Price (€ / pc.)
3.9984 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Strain relief housing, 770-504/020-000, WAGO
With the strain relief housing from the WINSTA MIDI product line, zero-defect electrical installation is guaranteed. The WINSTA MIDI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology facilitates safe electrification. Due to the integrated test slot, connections can be checked even when they are plugged in. This saves time, labor, and money. The strip length is 71 mm.
Features
- For automation controllers
- Quick replacement of defective units during ongoing operation
Technical specifications
Zubehörart | Zugentlastungsgehäuse | |
Ausführung | 4-polig, für 1 Leitung, 11,5 - 16,5 mm | |
Geeignet für | Kabel |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |