770-523 | WAGO
Shield connecting plate, 3 pole, for plug/socket, 770-523
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Shield connecting plate, 770-523, WAGO
The shield termination from the WINSTA MIDI product line, zero-defect installation is guaranteed. WINSTA MIDI with Push-in CAGE CLAMP spring pressure connection technology is used in can be found in a variety of projects you can use for quick, easy, flexible, and secure installation.
Technical specifications
Zubehörart | Schirmanschlussblech | |
Ausführung | 3-polig | |
Geeignet für | Stecker/Buchse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |