770-526 | WAGO
Shield connecting plate, 5 pole, for plug/socket, 770-526
Unit Price (€ / pc.)
3.6771 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Shield connecting plate, 770-526, WAGO
The shield termination from the WINSTA MIDI product line guarantees you the greatest flexibility in electrical installation. The WINSTA MIDI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology facilitates exemplary electrification. Due to the integrated test slot, it is possible to check connections even when they are plugged in.
Features
- For automation controllers
- Quick replacement of defective units during ongoing operation
Technical specifications
Zubehörart | Schirmanschlussblech | |
Ausführung | 5-polig | |
Geeignet für | Stecker/Buchse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |