770-630 | WAGO
Rivet, gray, for MIDI/WINSTA, 770-630
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Fixing pin, 770-630, WAGO
With the mounting accessories from the WINSTA MIDI product line, zero-defect electrical installation is guaranteed. The WINSTA MIDI product line guarantees maximum flexibility for the installation of applications. Through its Push-in CAGE CLAMP spring pressure connection technology, it guarantees error-free, time-saving installation and offers customization and flexibility for meeting various installation requirements.
Features
- For automation controllers
- Fast, secure installation
Technical specifications
Zubehörart | Befestigungspin | |
Ausführung | grau | |
Geeignet für | MIDI/WINSTA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |