770-673 | WAGO
Mounting plate, 3 pole, for distributor, 770-673
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Mounting plate, 770-673, WAGO
The mounting accessories from the WINSTA MIDI product line. WINSTA MIDI with Push-in CAGE CLAMP spring pressure connection technology is found in can be found in a variety of projects you can use for quick, easy and maximally flexible installation.
Technical specifications
Zubehörart | Montageplatte | |
Ausführung | 3-polig | |
Geeignet für | Verteiler |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |