770-675 | WAGO
Mounting plate, 5 pole, for distributor, 770-675
Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 4 Weeks
Mounting plate, 770-675, WAGO
The mounting accessories from the WINSTA MIDI product line. The WINSTA MIDI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology facilitates precise electrification. Due to the integrated test slot, it is possible to check connections even when they are plugged in.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Version | 5 pole | |
| Suitable for | distributor |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |