770-693 | WAGO
Closing element, 3-pole, white, for sheet metal cut-out, 770-693
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Lockout cap, 770-693, WAGO
The cover from the WINSTA MIDI product line is the solution for error-free electrical installation. WINSTA MIDI with Push-in CAGE CLAMP spring pressure connection technology is used in can be found in a variety of projects you can use for quick, easy and maximally flexible electrical installation.
Technical specifications
Zubehörart | Verschlusselement | |
Ausführung | 3-polig, weiß | |
Geeignet für | Blechausschnitt |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |