890-305 | WAGO

Mounting adapter, 5-pole, gray, for plug/socket, 890-305

Order No.: 45P8156
EAN: 4055143838627
MPN:
890-305
Series: 890
WAGO
890-305 WAGO Power Connectors Accessories
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7259 €
50 pcs.
0.6307 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting carrier, 890-305, WAGO

The mounting accessories from the WINSTA MINI product line offer a reliable solution for efficient installation. With a wide range of compatible expansions for the WINSTA product line, this system provides flexibility and ease of use. Thanks to its compact dimensions, the WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is particularly suitable for tight spaces. The WINSTA Pluggable Connection System enables pluggable electrical installations, reducing the need for servicing and lowering costs. Now, you can reduce installation expenses without compromising quality and safety: with protection against mismating, it minimizes servicing needs and prevents unnecessary downtime.

Features

  • Consistent IP40 protection
  • Quick replacement of defective units during ongoing operation
Technical specifications
Ausführung 5-polig, grau
Geeignet für Stecker/Buchse
Zubehörart Befestigungsadapter
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No