890-693 | WAGO
Closing element, 3-pole, white, for sheet metal cut-outs, 890-693
Lockout cap, 890-693, WAGO
The cover from the WINSTA MINI product line is part of an extensive range of accessories that complement the WINSTA product line from WAGO. Due to its particularly compact dimensions, the WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable for very tight spaces. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Now you can also reduce installation expenses without compromising quality and safety: with protection against mismating, it reduces the need for servicing and prevents unnecessary downtime.
Features
- Consistent IP40 protection
- Quick replacement of defective units during ongoing operation
Ausführung | 3-polig, weiß | |
Geeignet für | Blechausschnitte | |
Zubehörart | Verschlusselement |
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |