855-1700/032-000 | WAGO

Plug-in current transformer, 32 A, (W x H x D) 17 x 34 x 23 mm, 855-1700/032-000

Order No.: 44P9177
EAN: 4055143333436
MPN:
855-1700/032-000
Series: 855
855-1700/032-000 WAGO Power Converter Image 1
855-1700/032-000 WAGO Power Converter Image 2
855-1700/032-000 WAGO Power Converter Image 3
855-1700/032-000 WAGO Power Converter Image 4
Image may differ
Unit Price (€ / pc.)
49.7182 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
49.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.7182 €

Plug-in current transformer, 855-1700/032-000, WAGO

This plug-in current transformer with low-power output is specifically tailored to 3-Phase power measurement modules.

Features

  • All-new, low-power output design with picoMAX
  • Assembly via side latches
  • Can be mounted directly on an ECB
Technical specifications
Ausführung Aufsteckstromwandler
Bemessungsstrom 32 A
Breite 17 mm
Höhe 34 mm
Tiefe 23 mm
Logistics
Ursprungsland NL
Zolltarifnummer 85043129
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No