855-2701/035-001 | WAGO

Plug-in current transformer, 35 A, (W x H x D) 27 x 46 x 23 mm, 855-2701/035-001

Order No.: 44P9178
EAN: 4050821864240
MPN:
855-2701/035-001
Series: 855
855-2701/035-001 WAGO Power Converter Image 1
855-2701/035-001 WAGO Power Converter Image 2
855-2701/035-001 WAGO Power Converter Image 3
855-2701/035-001 WAGO Power Converter Image 4
Image may differ
Unit Price (€ / pc.)
48.4925 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
48.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.4925 €

Plug-in current transformer, 855-2701/035-001, WAGO

This plug-in current transformer is inductive, single-conductor current transformer. Due to the measurement principle used, this current transformer is exclusively designed for AC network applications.

Features

  • All-new design with picoMAX connection technology
  • Ready for space-restricted applications
  • Simple assembly permits 17.5 mm phase spacing, allowing perfect adjustment to any circuit breaker
Technical specifications
Ausführung Aufsteckstromwandler
Bemessungsstrom 35 A
Breite 27 mm
Gewicht 48.4 g
Höhe 46 mm
Tiefe 23 mm
Logistics
Ursprungsland NL
Zolltarifnummer 85043129
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No