855-3001/125-003 | WAGO

Cable conversion current transformer, 125 A, (W x H x D) 48 x 50.4 x 36 mm, 855-3001/125-003

Order No.: 44P9215
EAN: 4055143950732
MPN:
855-3001/125-003
Series: 855
855-3001/125-003 WAGO Power Converter Image 1
855-3001/125-003 WAGO Power Converter Image 2
855-3001/125-003 WAGO Power Converter Image 3
Image may differ
Unit Price (€ / pc.)
122.57 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
122.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.57 €

Split-core current transformer, 855-3001/125-003, WAGO

This compact split-core current transformer is ideal for retrofitting existing systems. It is perfect for applications in which the current path must not be disrupted. The transformer's accuracy permits extremely precise current measurements. The split-core current transformers is capable of supplying the specified rated power at the end of the secondary cable.

Features

  • No primary cable interruption
  • Ideal for use in very confined spaces
  • Rapid mounting
  • For use around insulated cables
  • Compact and hinged
  • Color-coded connection cable
Technical specifications
Ausführung Kabelumbaustromwandler
Bemessungsstrom 125 A
Breite 48 mm
Gewicht 225 g
Höhe 50.4 mm
Tiefe 36 mm
Logistics
Ursprungsland NL
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No