855-405/200-209 | WAGO

Plug-in current transformer, 200 A, (W x H x D) 70 x 91.15 x 52 mm, 855-405/200-209

Order No.: 44P9162
EAN: 4066966094497
MPN:
855-405/200-209
Series: 855
855-405/200-209 WAGO Power Converter Image 1
855-405/200-209 WAGO Power Converter Image 2
Image may differ
Unit Price (€ / pc.)
298.69 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
298.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
298.69 €

Plug-in current transformer, 855-405/200-209, WAGO

This plug-in current transformer is inductive, single-conductor current transformer. Due to the measurement principle used, this current transformer is exclusively designed for AC network applications.

Features

  • Screwless CAGE CLAMP connection technology
  • Vibration- and shock-resistant
  • High mechanical retention forces
  • High current-carrying capacity
  • Continuous overload of 120 % the nominal primary current
  • Low-voltage current transformer for operating voltages up to max. 1.2 kV
Technical specifications
Ausführung Aufsteckstromwandler
Bemessungsstrom 200 A
Breite 70 mm
Gewicht 259 g
Höhe 91.15 mm
Tiefe 52 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85043129
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No