855-405/400-501 | WAGO

Plug-in current transformer, 400 A, (W x H x D) 70 x 91.15 x 52 mm, 855-405/400-501

Order No.: 44P9186
EAN: 4050821749370
MPN:
855-405/400-501
Series: 855
WAGO
855-405/400-501 WAGO Power Converter Image 1
855-405/400-501 WAGO Power Converter Image 2
Image may differ
Unit Price (€ / pc.)
39.9245 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
39.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.9245 €

Plug-in current transformer, 855-405/400-501, WAGO

This plug-in current transformer is inductive, single-conductor current transformer. Due to the measurement principle used, this current transformer is exclusively designed for AC network applications.

Features

  • Screwless CAGE CLAMP connection technology
  • Vibration- and shock-resistant
  • High mechanical retention forces
  • High current-carrying capacity
  • Continuous overload of 120 % the nominal primary current
  • Low-voltage current transformer for operating voltages up to max. 1.2 kV
Technical specifications
Version plug-in current transformer
Rated current 400 A
Width 70 mm
Weight 293 g
Height 91.15 mm
Depth 52 mm
Logistics
Country of origin HU
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No