855-501/400-1001 | WAGO

Plug-in current transformer, 400 A, (W x H x D) 85 x 105.25 x 52 mm, 855-501/400-1001

Order No.: 44P9180
EAN: 4055143523233
MPN:
855-501/400-1001
Series: 855
855-501/400-1001 WAGO Power Converter Image 1
855-501/400-1001 WAGO Power Converter Image 2
Image may differ
Unit Price (€ / pc.)
56.5726 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
56.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.5726 €

Plug-in current transformer, 855-501/400-1001, WAGO

This plug-in current transformer is inductive, single-conductor current transformer. Due to the measurement principle used, this current transformer is exclusively designed for AC network applications.

Features

  • Screwless CAGE CLAMP connection technology
  • Vibration- and shock-resistant
  • High mechanical retention forces
  • High current-carrying capacity
  • Continuous overload of 120 % the nominal primary current
  • Low-voltage current transformer for operating voltages up to max. 1.2 kV
Technical specifications
Ausführung Aufsteckstromwandler
Bemessungsstrom 400 A
Breite 85 mm
Gewicht 380 g
Höhe 105.25 mm
Tiefe 52 mm
Logistics
Ursprungsland HU
Zolltarifnummer 85043129
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No