855-5101/250-001 | WAGO

Cable conversion current transformer, 250 A, (W x H x D) 66.2 x 139 x 66 mm, 855-5101/250-001

Order No.: 44P9226
EAN: 4055143950602
MPN:
855-5101/250-001
Series: 855
855-5101/250-001 WAGO Power Converter Image 1
855-5101/250-001 WAGO Power Converter Image 2
855-5101/250-001 WAGO Power Converter Image 3
Image may differ
Unit Price (€ / pc.)
210.63 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
210.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
210.63 €

Split-core current transformer, 855-5101/250-001, WAGO

This compact split-core current transformer is ideal for retrofitting existing systems. It is perfect for applications in which the current path must not be disrupted. The transformer's accuracy permits extremely precise current measurements. The split-core current transformers is capable of supplying the specified rated power at the end of the secondary cable.

Features

  • No primary cable interruption
  • Ideal for use in very confined spaces
  • Rapid mounting
  • For use around insulated cables
  • Compact and hinged
  • Color-coded connection cable
Technical specifications
Filter Property Value
Version cable conversion current transformer
Rated current 250 A
Width 66.2 mm
Height 139 mm
Depth 66 mm
Weight 790 g
Logistics
Property Value
Customs tariff number 85043180
Country of origin NL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes