855-801/1000-1001 | WAGO
Plug-in current transformer, 1000 A, (W x H x D) 120 x 134.4 x 52 mm, 855-801/1000-1001
Unit Price (€ / pc.)
106.6597 € *
Standard delivery time from the manufacturer is: 3 Weeks
Plug-in current transformer, 855-801/1000-1001, WAGO
This plug-in current transformer is inductive, single-conductor current transformer. Due to the measurement principle used, this current transformer is exclusively designed for AC network applications.
Features
- Screwless CAGE CLAMP connection technology
- Vibration- and shock-resistant
- High mechanical retention forces
- High current-carrying capacity
- Continuous overload of 120 % the nominal primary current
- Low-voltage current transformer for operating voltages up to max. 1.2 kV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug-in current transformer | |
| Rated current | 1000 A | |
| Width | 120 mm | |
| Height | 134.4 mm | |
| Depth | 52 mm | |
| Weight | 390 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043129 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |